ITT / Cannon CA02R16-10PF80

Circular Connector, Mil-C-5015 Series (Vg95342), Receptacle, 3, Pin, Crimp, Panel Mount |Itt Cannon CA02R16-10PF80
$ 32.01
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA02R16-10PF80.

Farnell

Datasheet1 page10 years ago
Datasheet68 pages13 years ago
Datasheet56 pages20 years ago

Inventory History

3 month trend:
-100%

Related Parts

ITT / CannonCA3102E22-9SWF80
Conn MIL-C-5015 Circular SKT 3 POS Crimp ST Box Mount 3 Terminal 1 Port
ITT / CannonCA3102E22-9SYF80
Conn MIL-C-5015 Circular SKT 3 POS Crimp ST Box Mount 3 Terminal 1 Port
ITT / CannonCA3102E22-9SF80
CIRCULAR CONNECTOR, THREADED METAL SHELL, BOX MOUNT RECEPT.,3 SOCKET CONTACTS, CRIMP
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Amphenol AerospaceD38999/20WA98BA
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Conn MIL-DTL-38999 Circular PIN 3 POS Crimp ST Wall Mount 3 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA02R16-10PF80 provided by its distributors.

Circular Connector, Mil-C-5015 Series (Vg95342), Receptacle, 3, Pin, Crimp, Panel Mount |Itt Cannon CA02R16-10PF80
Conn Circular PIN 3 POS Crimp ST Box Mount 3 Terminal 1 Port
Male Pins,Receptacle,Threaded 3pin Aluminum Alloy 41A
CONN RCPT MALE 3POS SILVER CRIMP
CIRCULAR, SIZE 16, 3WAYS, PIN; Product Range: MIL-C-5015 Series (VG95342); Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 3Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Reverse Bayonet; Insert Arrangement: 16-10; Connector Body Material: Aluminium Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed, Shorter and Lightweight; Equivalent Military Specification: MIL-DTL-5015 Series; Approval Category: MIL-C-5015; Connector Mounting: Panel Mount; Connector Shell Size: 16; Connector Type: Circular Industrial; Contact Gender: Pin; Contact Plating: Silver Plated Contacts; Contact Termination: Crimp; Contact Termination Type: Crimp; Gender: Receptacle

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON