ITT / Cannon CA02COME28-21SWBF0

Conn Circular SKT 37 POS Solder Cup ST Box Mount 37 Terminal 1 Port Automotive
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA02COME28-21SWBF0.

Farnell

Datasheet48 pages12 years ago
Datasheet1 page10 years ago
Datasheet42 pages25 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

ITT / CannonCA02COME28-21SBF0
Conn Circular SKT 37 POS Solder Cup ST Box Mount 37 Terminal 1 Port
ITT / CannonVG95234A-28-21PNF0
CIRCULAR, SIZE 28, 37WAYS, PIN
CAB 37C 37#16 PIN RECP
AmphenolAIT2-28-21P0
Conn Circular PIN 37 POS ST Box Mount 37 Terminal 1 Port Automotive
Amphenol IndustrialCS3102A-20-27S
Conn Cylindrical Circular SKT 14 POS Solder ST Box Mount 14 Terminal 1 Port
Conn Circular SKT 28 POS Crimp ST Wall Mount 28 Terminal 1 Port Bag

Descriptions

Descriptions of ITT / Cannon CA02COME28-21SWBF0 provided by its distributors.

Conn Circular SKT 37 POS Solder Cup ST Box Mount 37 Terminal 1 Port Automotive
CIRCULAR, SIZE 28, 37WAYS, SKT (L/C); Connector Type:Circular; Series:CA-COM-Bayonet; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:28; Insert Arrangement:28-21; No. of Positions:37; SVHC:No SVHC (20-Jun-2013); Approval Category:VG95234
CIRCULAR, SIZE 28, 37WAYS, SKT (L/C); Product Range: CA-COM-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 37Contacts; Circular Contact Type: Solder Socket - Contacts Not Supplied; Coupling Style: Reverse Bayonet; Insert Arrangement: 28-21; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Zinc Die Cast, Nickel; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: W; Service Class: Environmentally Sealed; Approval Category: VG95234

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA02COM-E28-21SW-BF0
  • CA02COME2821SWBF0