ITT / Cannon CA3102R18-1SX

MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102R18-1SX.

IHS

Datasheet1 page7 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

ITT / CannonCAR3102A18-1S
Conn Circular SKT 10 POS Solder ST Box Mount 10 Terminal 1 Port
Conn Cylindrical Circular PIN 7 POS Solder ST Box Mount 7 Terminal 1 Port Automotive
ITT / CannonMS3102E18-1S
Conn MIL-C-5015 Circular SKT 10 POS Solder ST Box Mount 10 Terminal 1 Port
ITT / CannonMS3102R18-19S
Conn MIL-C-5015 Circular SKT 10 POS Solder ST Box Mount 10 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port
Amphenol Industrial97-3102A-20-16S(946)
Circular MIL Spec Connector 9P Sz 20 Box Mount Socket Recept Solder

Descriptions

Descriptions of ITT / Cannon CA3102R18-1SX provided by its distributors.

MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
CONN RCPT FMALE 10POS SOLDER CUP
ER 10C 10#16 SKT RECP
CIRCULAR, SIZE 18, 10WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 10Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Insert Arrangement: 18-1; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: X; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON