ITT / Cannon CA02COM-E18-1P-01

MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
$ 23.494
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA02COM-E18-1P-01.

element14 APAC

Datasheet48 pages12 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-11-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ER 10C 10#16 PIN RECP
Conn MIL-DTL-38999 Circular PIN 10 POS Crimp ST Wall Mount 10 Terminal 1 Port
ITT / CannonCA3102E20-7PWF80
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 8, Pin, Crimp, Panel Mount |Itt Cannon CA3102E20-7PWF80
ITT / CannonCA3102R20-7PF183
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 8, Pin, Solder, Panel Mount |Itt Cannon CA3102R20-7PF183
Conn MIL-DTL-38999 Circular PIN 13 POS Crimp ST Wall Mount 13 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 13 POS Crimp ST Wall Mount 13 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA02COM-E18-1P-01 provided by its distributors.

MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Conn Circular PIN 10 POS Crimp ST Box Mount 10 Terminal 1 Port Automotive
CA02COM-E18-1P-01 / 121572-0558 / Circular
CIRCULAR, SIZE 18, 10WAYS, PIN
Ca Bayonet |Itt Cannon CA02COM-E18-1P-01
SQR FL RECEPT SZ 18 NKL 18-01 PIN
CONN RCPT MALE 10P SILVER CRIMP
CIRCULAR, SIZE 18, 10WAYS, PIN; Product Range: CA-COM Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 10Contacts; Circular Contact Type: Crimp Pin; Coupling Styl

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA02COME18-1P01
  • CA02COME181P01