ITT / Cannon CA3102R20-7PF183

Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 8, Pin, Solder, Panel Mount |Itt Cannon CA3102R20-7PF183
$ 21.26
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102R20-7PF183.

Farnell

Datasheet1 page10 years ago
Datasheet68 pages13 years ago
Datasheet56 pages20 years ago

Inventory History

3 month trend:
-99.37%

Related Parts

ITT / CannonCA3102E20-7PWF80
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 8, Pin, Crimp, Panel Mount |Itt Cannon CA3102E20-7PWF80
ITT / CannonCA06R20-7S-F80
Conn MIL-C-5015 Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
ITT / CannonCA3106E14S-6P14
Conn MIL-C-5015 Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Amphenol Sine SystemsT3400001U
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 6 Contacts, Solder Pin

Descriptions

Descriptions of ITT / Cannon CA3102R20-7PF183 provided by its distributors.

Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 8, Pin, Solder, Panel Mount |Itt Cannon CA3102R20-7PF183
Conn Circular PIN 8 POS Crimp ST Box Mount 8 Terminal 1 Port
Male Pins,Receptacle,Threaded 8pin Aluminum Alloy 22A , , 40.73mm*38.1mm
CONN RCPT MALE 8POS SILVER CRIMP
CIRCULAR, SIZE 20 , 8 WAY PIN; Connector Type:Circular Industrial; Series:CA-Threaded; Connector Body Material:Aluminium Alloy; Gender:Plug; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:20; Insert Arrangement:20-7; No. of Contacts:8; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:20-7; Connector Mounting Orientation:Box; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Pin; Mounting Type:Cable; No. of Ways:8; Termination Method:Solder

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON