ITT / Cannon CA02COM-E14S-5S

Conn MIL-C-5015 Circular SKT 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port
$ 18.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA02COM-E14S-5S.

Farnell

Datasheet48 pages12 years ago
Datasheet1 page10 years ago
Datasheet42 pages25 years ago

Inventory History

3 month trend:
-81.60%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-11-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn MIL-DTL-5015 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port
ITT / CannonMS3102R14S-5S
Conn MIL-C-5015 Circular SKT 5 POS Solder ST Box Mount 5 Terminal 1 Port
ITT / CannonMS3102R14S-5P
Conn MIL-C-5015 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port
ITT / CannonCA3102R16S-8P
Circular Connector, CA, Box Mount Receptacle, 5 Contacts, Solder Pin, Threaded, 16S-8
AmphenolMS3102R20-4P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port
AmphenolMS3102E20-4S
Conn MIL-DTL-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA02COM-E14S-5S provided by its distributors.

Conn MIL-C-5015 Circular SKT 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Female Sockets,Receptacle,Threaded 5pin Aluminum Alloy and Zinc Die Cast 22A , 31.6mm*30mm
CIRCULAR, SIZE 14S, 5WAYS, SKT; Product Range: CA-COM Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 5Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Insert Arrangement: 14S-5; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Zinc Die Cast, Nickel; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA02COME14S-5S
  • CA02COME14S5S