ITT / Cannon 244-0011-000

Socket Assy, Connector, W/quadrax Contact Goes W/CA140266-26
$ 93.263
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon 244-0011-000.

IHS

Datasheet1 page12 years ago

Newark

Farnell

Inventory History

3 month trend:
-12.81%

Supply Chain

Country of OriginMexico
Introduction Date2014-05-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity205090-1
Circular Connector Contact, AMPLIMITE 109 Series, Socket, Crimp, 20 AWG, 24 AWG

Descriptions

Descriptions of ITT / Cannon 244-0011-000 provided by its distributors.

SOCKET ASSY,CONNECTOR,W/QUADRAX CONTACT GOES W/CA140266-26
Contact, Quadrax, Socket, Size 8, Crimp; Rango De Producto:Serie Arinc 600 Bka; Contacto, Chapado:Dorado; Contacto, Material:Aleación Cobre Zinc; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Crimpado |Itt Cannon 244-0011-000
CONTACT, QUADRAX, SOCKET, SIZE 8, CRIMP;; CONTACT, QUADRAX, SOCKET, SIZE 8, CRIMP; Connector Type:Contact; For Use With:ARINC 600, ARINC 404 Series Military Circular Connectors; Contact Plating:Gold; Contact Material:Copper; Contact Size:8; Contact Gender:Socket
CONTACT, SKT, SIZE 8, 24AWG, CRIMP; Product Range: -; Contact Plating: Gold Plated Contacts; Contact Material: Copper Alloy; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Min: -; Wire Size AWG Max: 24AWG; Body Material: Aluminium Alloy; Gender: Plug

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 244-0011-000.
  • 2440011000