Eaton UTG61619PN

Souriau circular connector socket, UTGseries, 19.Core, Cable installation, Crimping, IP65
$ 11.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTG61619PN.

IHS

Datasheet14 pages11 years ago
Datasheet14 pages11 years ago

element14

RS (Formerly Allied Electronics)

Souriau SCT

Farnell

Inventory History

3 month trend:
-3.75%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2001-09-01
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Souriau circular connector socket, UTGseries, 19Core, Cable installation, Crimping, IP65
Souriau circular connector socket, UTGseries, 23Core, Cable installation, Crimping, IP65
Circular Connector Plug Size 14, 19 Posi; |Souriau-Sunbank/eaton UTS6JC1419P
Amphenol IndustrialPT05SE-14-19P(LC)
MIL Series Connector, 19 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug
ITT / Cannon192900-0558
ITT Cannon circular connector plug, Trident Neptuneseries, 19Core, Cable installation, Crimping
Amphenol-TuchelC01610I0170021
Connector; Circular; IP 65; Crimp; 17 + PE; 6 A; 100 V; 26-18 AWG; <T="80" N="Gr
Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
ITT / Cannon192993-0044
Conn TNM Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port Individual
ITT / Cannon192993-0054
Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port Individual
Souriau circular connector socket, UTGseries, 23Core, Cable installation, Crimping

Descriptions

Descriptions of Eaton UTG61619PN provided by its distributors.

Souriau circular connector socket, UTGseries, 19.Core, Cable installation, Crimping, IP65
Cir Conn, Circular Industrial, 19Pos; |Souriau-Sunbank/eaton UTG616-19PN
CIRCULAR CONNECTOR, PLUG, 16-19, CABLE; Product Range: Trim Trio UTG Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 19Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; Coupling Styl
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 19 / Contact Gender = Plug / Contact Termination Type = Crimp / Shell Material = Glass Filled Thermoplastic / IP Rating = IP65 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = IEC / Standards Met = UL Listed / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = Trim Trio UTG

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UTG-61619PN
  • UTG6 16 19PN
  • UTG616-19PN