ITT / Cannon 192990-1730

Circular Connector, 35 Contact(s), Polyamide, Female, Crimp/Solder Terminal, Receptacle
$ 12.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon 192990-1730.

IHS

Datasheet1 page6 years ago

JRH Electronics

Electro Sonic

Newark

Master Electronics

Inventory History

3 month trend:
+10.62%

Supply Chain

Country of OriginHungary
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

ITT / Cannon192922-1240
Conn Ringlock Circular SKT 35 POS Crimp ST Panel Mount 35 Terminal 1 Port
ITT / Cannon192926-0490
Circular Connector, 35 Contact(S), Polyamide, Male, Solder Terminal, Receptacle
ITT / Cannon192922-1230
Circular Connector, 28 Contact(s), Polyamide, Female, Crimp/Solder Terminal, Receptacle
Male square flange receptacle IP67, 96 h salt spray | Souriau-Sunbank by Eaton UT0W01626PH
Male square flange receptacle IP67, 96 h salt spray | Souriau-Sunbank by Eaton UT002028PH
MIL Series Connector, 32 Contact(s), Composite, Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of ITT / Cannon 192990-1730 provided by its distributors.

Circular Connector, 35 Contact(s), Polyamide, Female, Crimp/Solder Terminal, Receptacle
Conn Ringlock Circular SKT 35 POS Crimp ST Panel Mount 35 Terminal 1 Port
Detent Lock,Receptacle Housing 35pin Polyamide (PA),Nylon
CONN RCPT HSG FMALE 35POS PNL MT
Circular Connector; Connector Type:Circular; Gender:Female; No. of Contacts:35; Contact Material:Copper; Series:Trident; Contact Plating:Nickel; Connector Shell Size:22; Contact Gender:Socket; Connector Mounting:Panel ;RoHS Compliant: Yes

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON