Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton UT0W01626PH

Male square flange receptacle IP67, 96 h salt spray | Souriau-Sunbank by Eaton UT0W01626PH

$ 22.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UT0W01626PH.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago

Mouser

Newark

Inventory History

3 month trend:
-10.00%

CAD Models

Download Eaton UT0W01626PH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Male jam nut receptacle IP67, 48 h salt spray | Souriau-Sunbank by Eaton UT0W71626PH
Connector, Metal Circ, Jam Nut Recept, For 19 Size 20 Pin Cont, Ip68/Ip69K Sealing
Male square flange receptacle IP67, 96 h salt spray | Souriau-Sunbank by Eaton UT0W01832PH
Amphenol AerospaceMS27499E16B26B
Conn, Amphenol Aerospace Ms27499E16B26B; |Amphenol Aerospace MS27499E16B26B
ITT / Cannon192990-1710
Circular Connector, 23 Contact(s), Polyamide, Female, Crimp/Solder Terminal, Receptacle
ITT / Cannon192922-1230
ITT Cannon Circular Connector Receptacle, Trident Ringlock Series, 28 Pos, Panel Mount, Crimp

Descriptions

Descriptions of Eaton UT0W01626PH provided by its distributors.

Male square flange receptacle IP67, 96 h salt spray | Souriau-Sunbank by Eaton UT0W01626PH
Circular Connectors-shell,socket housing,for male pins 26pin 16mm~26mm Zinc Alloy silvery Crimping 20mm Bracket mounting,Flange mounting,panel mount
Circular Connector Rcpt, Size 16, 26Pos, Wall; Connector Type:Circular Industrial; Product Range:Souriau Trim Trio Ut0 Series; No. Of Contacts:26Contacts; Connector Body Material:Zinc Alloy Body; Body Material:Aluminum Alloy Rohs Compliant: Yes |Souriau-Sunbank / Eaton UT0W01626PH

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN