ITT / Cannon 192990-0470

Connector Accessories 3POS Plug Strain Relief Hood Black Nylon
$ 1.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon 192990-0470.

IHS

Datasheet1 page7 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-42.29%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-02-14
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

AmphenolAC3F
3 Pole Socket (Female) Plug. XLR AC Audio Cable Connector. Black Finish, Gold Plated Contacts
AmphenolAC3M
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag

Descriptions

Descriptions of ITT / Cannon 192990-0470 provided by its distributors.

Connector Accessories 3POS Plug Strain Relief Hood Black Nylon
QM 3 WAY HOOD FOR TYPE A CABLE SHELL
ITT CANNON TST03AH00 Connector Accessory, Plug Strain Relief, Snap Together Rectangular Connectors, 3 Ways
Connector Accessory, Strain Relief, Polyamide
Strain Relief, Plug, 3 Position
TRIDENT SNAP TOGETHER RECTANGULAR
STRAIN RELIEF, 3WAY; Accessory Type: Plug Strain Relief; For Use With: Snap Together Rectangular Connectors; No. of Positions: 3Ways; Strain Relief Material: Nylon (Polyamide); Product Range: -; Colour: Black; Material: Nylon;

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • TST03AH00