ITT / Cannon 192900-0056

Conn Neptune Circular SKT 31 POS ST Cable Mount 31 Terminal 1 Port Bulk
$ 30.71
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon 192900-0056.

Newark

Datasheet1 page6 years ago
Datasheet1 page11 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.26%

Supply Chain

Country of OriginHungary
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

ITT / Cannon192900-0538
Conn Circular PIN 31 POS Crimp ST Cable Mount 31 Terminal 1 Port Individual
ITT / Cannon192900-0549
Conn Circular PIN 32 POS Crimp ST Cable Mount 32 Terminal 1 Port Individual
Conn Circular PIN 23 POS Crimp ST Cable Mount 23 Terminal 1 Port
Amphenol IndustrialPT05E-16-26P
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Conn Circular PIN 23 POS Crimp ST Cable Mount 23 Terminal 1 Port
Circular Connector, 28 Contact(s), Female, Crimp Terminal, Plug

Descriptions

Descriptions of ITT / Cannon 192900-0056 provided by its distributors.

Conn Neptune Circular SKT 31 POS ST Cable Mount 31 Terminal 1 Port Bulk
NEPTUNE CIRCULAR SERIES, 31 POLE CABLE MOUNT CONN PLUG, FEMALE CONTACTS
Circular Connector, 31 Contact(s), Polyamide, Female, Plug
TRIDENT NEPTUNE PLUG 31 SKT TN6S24-1219S1L
ITT Cannon , Trident Neptune, 31
CONN PLG HSG FMALE 31POS INLINE
CONN HSG PLUG CABLE 31POS SCKT
Circular Connector Rcpt Size 24, 31Pos, Cable; Connector Type:Circular Industrial; Product Range:Trident Neptune Series; No. Of Contacts:31Contacts; Connector Body Material:Nylon (Polyamide) Body; Body Length:1.275" Rohs Compliant: Yes |Itt Cannon 192900-0056

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 192900--0056