ITT / Cannon 121583-0018

Circular DIN Connector, 7 Contact(s), Female, Cable Mount, Crimp Terminal, Plug
$ 6.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon 121583-0018.

JRH Electronics

Datasheet1 page5 years ago
Datasheet79 pages15 years ago

Farnell

Newark

element14 APAC

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginGermany, Poland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2007-07-22
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

ITT / Cannon192990-0040
Connector Contact, pin, crimp Terminal Rohs Compliant: Yes |Itt Cannon 192990-0040
ITT / CannonT3P16MC1LX
Circular Connector Contact, T3P, Machined, Trident, Pin, Crimp, 16 AWG, 16 AWG
ITT / Cannon192990-0080
Contact PIN Crimp ST Cable Mount 24-26AWG Bag
Amphenol AerospaceM39029/4-110
Military SAE AS39029 Non-RoHS Compliant 2006 Straight Pin Contact 24AWG 200C 7.5A 600V
Amphenol Sine SystemsC016 10H006 000 10
Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Male, Crimp Terminal
Contact PIN 16 Size Crimp ST Cable Mount 16-18AWG Reel

Descriptions

Descriptions of ITT / Cannon 121583-0018 provided by its distributors.

Circular DIN Connector, 7 Contact(s), Female, Cable Mount, Crimp Terminal, Plug
Conn Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port Automotive
PLUG, APD, BLACK, 7 WAY; Product Range:APD Series; Circular Connector Shell Style:Cable Mount Plug; No. of Contacts:7Contacts; Circular Contact Type:-; Coupling Style:-; Connector Body Material:PBT (Polybutylene Terephth

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • APD-1BS7
  • APD1BS7