ITT / Cannon 120-8552-201

CIRCULAR CONNECTOR, PLUG, 3 WAY, FLANGE; Connector Type: Circular Industrial; Ser
$ 14.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon 120-8552-201.

IHS

Datasheet12 pages0 years ago

Newark

Farnell

Inventory History

3 month trend:
+95.14%

Supply Chain

Country of OriginGermany, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1990-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialMS3102E14S-7P
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
AmphenolAC3MMDZ
Conn XLR Connector M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port Bag
Amphenol AudioAC3MMDZB
XLR Connector, 3 Contacts, Plug, Panel Mount, Silver Plated Contacts, Metal Body, AC Series
ITT / CannonKPT02E12-3PY
Conn MIL-C-26482 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port
AmphenolPT00C-12-3P
Conn MIL-C-26482 Circular PIN 3 POS Solder ST Wall Mount 3 Terminal 1 Port
Amphenol IndustrialPT02A-8-3P(023)
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of ITT / Cannon 120-8552-201 provided by its distributors.

CIRCULAR CONNECTOR, PLUG, 3 WAY, FLANGE; Connector Type:Circular Industrial; Ser
Circular Connector, 3 Contact(s), Elastomeric, Male and Female, Plug
ITT CANNON,3 POLE PMNT CONN, SFF3P SHELL SIZE, MALE AND FEMALE CONTACTS, IP67
Connector Accessories Sure Seal For Plug With Flange 3 POS Black
Mini Sure Seal Circular Connector
ITT CANNON 120-8552-201Circular Connector Housing, Sure-Seal Series, Plug, 3 Ways, Pin, Socket, Panel Mount
CIRCULAR CONNECTOR, PLUG, 3 WAY, FLANGE; Connector Type:Circular Industrial; Series:SURE-SEAL; Connector Body Material:Elastomer; Gender:Plug; Contact Gender:Pin, Socket; Connector Mounting:Panel; Connector Shell Size:SSF3P; Insert Arrangement:-; No. of Positions:3; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1208552201