ITT / Cannon 030-2415-003

Connector Contact, skt, crimp Terminal Rohs Compliant: Yes |Itt Cannon 030-2415-003
$ 0.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon 030-2415-003.

Newark

Datasheet4 pages24 years ago
Datasheet0 pages0 years ago
Datasheet75 pages13 years ago

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-2.19%

Supply Chain

Country of OriginMainland China
Introduction Date2002-01-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity66103-4
Contact; Pin; 16; Brass; Signal; Gold (30) over Nickel (50); 24-20 AWG; Crimp
TE Connectivity66506-3
D Sub Contact, AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors, Pin, Brass
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, male, 24-20AWG
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
MOLEX 43031-0009 Crimp Terminal, Male, Select Gold Plated 20-24 AWG, Bag

Descriptions

Descriptions of ITT / Cannon 030-2415-003 provided by its distributors.

Connector Contact, skt, crimp Terminal Rohs Compliant: Yes |Itt Cannon 030-2415-003
Connector Accessory, Contact, Copper Alloy
Contact PIN Crimp ST Cable Mount 18-20AWG Loose Automotive
Conn Contact PIN 1 POS Crimp ST 1Terminal 1Port T/R
High Speed/Modular Conn DL CONT CRIMP 18-20 50AU
CONN CONTACT BUMP 18-20AWG GOLD
CONTACT NON-GEND SGNL 18-20AWG
CONTACT, PLUG, 20-18AWG, CRIMP; Connector Type:Contact, Crimp; For Use With:ZIF Connectors; Current Rating:5A; Contact Plating:Gold; Contact Material:Copper; Contact Gender:Pin; Contact Termination:Crim
CONTACT, PIN, 20-18AWG, CRIMP; Product Range: DL Series; Contact Plating: Gold Plated Contacts; Contact Material: Copper Alloy; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Min: 20AWG; Wire Size AWG Max: 18AWG; SVHC: No SVHC (20-Jun-2016)

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 030-2415-003.
  • 030-2415-003...
  • 0302415003