ITT / Cannon 030-1952-000

Connector Contact, pin, crimp Terminal Rohs Compliant: Yes |Itt Cannon 030-1952-000
$ 0.46
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon 030-1952-000.

IHS

Datasheet6 pages25 years ago

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+137%

Alternate Parts

Price @ 1000
$ 0.46
$ 0.332
Stock
1,195,147
305,548
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
-
-
Number of Rows
-
-
Mount
Cable
Cable
Termination
Crimp
Crimp
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
TE Connectivity66506-3
D Sub Contact, AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors, Pin, Brass
TE Connectivity66506-9
D Sub Contact, AMP AMPLIMITE HDP-20 Series D-Sub Connectors, Pin, Brass, Gold Plated Contacts
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, male, 24-20AWG
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of ITT / Cannon 030-1952-000 provided by its distributors.

Connector Contact, pin, crimp Terminal Rohs Compliant: Yes |Itt Cannon 030-1952-000
D Sub Contact, D Subminature Connectors, Pin, Copper Alloy, Gold Plated Contacts, 20 AWG, 24 AWG
CONTACT DSUB PIN 20-24AWG CRIMP
Connector Accessory, Contact, Copper Alloy
Contact PIN 20 Size Crimp ST Cable Mount 20-24AWG
CONTACT, BARREL CRIMP, PIN; For Use With: D Sub Connectors; Contact Gender: Pin; Contact Material: Copper; Contact Plating: Gold Plated Contacts; Wire Size AWG Max: 20AWG; Wire Size AWG Min: 24AWG; Contact Termination Type: Crimp; Product Range: D*U Series; Contact Termination: Crimp; Contact Type: Machined; Gender: Plug; Wire Size (AWG): 24AWG to 20AWG; Wire Size Range (AWG): 24-20

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 030-1952-000.
  • 0301952000