ISSI IS64WV12816DBLL-12CTLA3-TR

SRAM Chip Async Single 2.5V/3.3V 2M-bit 128K x 16 12ns Automotive 44-Pin TSOP-II T/R
$ 6.653
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS64WV12816DBLL-12CTLA3-TR.

IHS

Datasheet21 pages13 years ago

Upverter

CAD Models

Download ISSI IS64WV12816DBLL-12CTLA3-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.653
$ 6.722
Stock
226,825
145,240
Authorized Distributors
2
3
Case/Package
TSOP
TSOP
Number of Pins
44
44
Memory Type
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
Density
2 Mb
2 Mb
Address Bus Width
17 b
17 b
Access Time
12 ns
12 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.4 V
2.4 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

2Mb £¨128K x 16£© 128 k x 16 3V 65mA 3.6V Parallel TSOP-44 18.54mm*10.29mm*1.05mm
2Mb, High-Speed, Async with ECC, 128K x 16, 10ns, 2.4V-3.6V, 44 Pin TSOP II, Leadfree
2Mb,High-Speed,Async,128K x 16,8ns/3.3v, or 10ns/2.4V-3.6V, 44 Pin TSOP II, RoHS
SRAM Chip Async Single 3.3V 2M-bit 128K x 16 12ns Automotive 44-Pin TSOP-II Tray
SRAM Chip Async Single 3.3V 2M-bit 128K x 16 12ns Automotive 44-Pin TSOP-II T/R
CY7C1011DV33 Series 2 Mb (128 K x 16) 3.3 V 10 ns Static RAM - TSOP-44

Descriptions

Descriptions of ISSI IS64WV12816DBLL-12CTLA3-TR provided by its distributors.

SRAM Chip Async Single 2.5V/3.3V 2M-bit 128K x 16 12ns Automotive 44-Pin TSOP-II T/R
Asynchronous Active 3-STATE DUAL ic memory -40C~125C TA 2.4V 2Mb 60mA
IC SRAM 2MBIT PARALLEL 44TSOP II
Standard SRAM, 128KX16, 12ns, CMOS, PDSO44
Static Random Access Memory (SRAM)
2Mb, high-Speed, async,128K X 16,10Ns/3.3V, Or 12Ns/2.4V-3.6V,44 Pin Tsop Ii, Rohs, Automotive Temp |Integrated Silicon Solution (Issi) IS64WV12816DBLL-12CTLA3-TR

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS64WV12816DBLL-12CTLA3TR
  • IS64WV12816DBLL12CTLA3TR