ISSI IS64WV102416BLL-10CTLA3

SRAM Chip Async Single 2.5V/3.3V 16M-bit 1M x 16 10ns Automotive AEC-Q100 48-Pin TSOP-I
$ 30.399
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS64WV102416BLL-10CTLA3.

HQonline

Datasheet20 pages11 years ago

Inventory History

3 month trend:
-12.84%

CAD Models

Download ISSI IS64WV102416BLL-10CTLA3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alliance MemoryAS7C316098A-10TINTR
SRAM Chip Async Single 3.3V 16M-Bit 1M x 16 10ns 48-Pin TSOP-I T/R
SRAM Chip Async Single 2.5V/3.3V 16M-Bit 1M x 16 25ns 48-Pin TSOP-I
Alliance MemoryAS7C316096A-10TINTR
SRAM Chip Async Single 3.3V 16M-Bit 2M x 8 10ns 48-Pin TSOP-I T/R
SRAM Chip Async Single 3V 16M-bit 2M/1M x 8/16-bit 45ns Automotive 48-Pin TSOP-I Tray
CY62167EV30 Series 16 Mb (1M x 16/2M x 8) 2.2 - 3.6 V 45 ns Static RAM -TSOP-48
CY62167DV30 Series 16 Mb (1 M x 16) 3 V 55 ns Static RAM - TSOP-48

Descriptions

Descriptions of ISSI IS64WV102416BLL-10CTLA3 provided by its distributors.

SRAM Chip Async Single 2.5V/3.3V 16M-bit 1M x 16 10ns Automotive AEC-Q100 48-Pin TSOP-I
1M x 16 HIGH-SPEED ASYNCHRONOUS CMOS STATIC RAM WITH 3.3V SUPPLY | IC SRAM 16M PARALLEL 48TSOP I
16Mb £¨1M x 16£© 2.4V 140mA 3.6V 200MHz Parallel 16 TSOP-48 1.2mm
16Mb, high-Speed-Automotive, async,1024K X 16,10Ns,2.4V-3.6V,48 Pin Tsop I, Rohs, Automotive Temp |Integrated Silicon Solution (Issi) IS64WV102416BLL-10CTLA3
e3 Surface Mount Tray SRAM - Asynchronous ic memory 10ns 0.5mm 140mA 16Mb
Serial SRAM, 1Mx16, 2.4 to 5.5V, TSOP1-48, RoHS
ISSI SCT
IC SRAM 16MBIT PARALLEL 48TSOP I
Standard SRAM, 1MX16, 10ns, CMOS, PDSO48
Static Random Access Memory (SRAM)

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS64WV102416BLL10CTLA3