ISSI IS63LV1024-15K

Standard SRAM, 128KX8, 15ns, CMOS, PDSO32
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS63LV1024-15K.

IHS

Datasheet8 pages25 years ago
Datasheet8 pages25 years ago

Alternate Parts

Price @ 1000
$ 1.79
$ 1.79
Stock
24,902
146,423
146,423
Authorized Distributors
0
1
1
Case/Package
-
-
-
Number of Pins
32
32
32
Memory Type
-
-
-
Density
1 Mb
1 Mb
1 Mb
Address Bus Width
17 b
17 b
17 b
Access Time
15 ns
15 ns
15 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3 V
2.97 V
2.97 V
Max Supply Voltage
3.6 V
3.63 V
3.63 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) Code3A991.b.2.b
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-10-01
LTD Date2014-12-31

Descriptions

Descriptions of ISSI IS63LV1024-15K provided by its distributors.

Standard SRAM, 128KX8, 15ns, CMOS, PDSO32

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS63LV102415K