ISSI IS62WV5128DBLL-45BLI

IC SRAM 4M Parallel 36MINIBGA / 512K X 8 Low Voltage, Ultra Low Power Cmos Static Ram
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS62WV5128DBLL-45BLI.

IHS

Datasheet18 pages9 years ago

CAD Models

Download ISSI IS62WV5128DBLL-45BLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.091
Stock
117,800
146,708
Authorized Distributors
0
3
Case/Package
TFBGA
TFBGA
Number of Pins
48
-
Memory Type
CMOS, RAM, SRAM - Asynchronous
-
Density
4 Mb
-
Address Bus Width
19 b
-
Access Time
45 ns
45 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.3 V
2.2 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

256K x 16 LOW VOLTAGE, ULTRA LOW POWER CMOS STATIC SRAM | IC SRAM 4M PARALLEL 48MINIBGA
Alliance MemoryAS6C4008A-55BIN
SRAM Chip Async Single 3V 4M-Bit 512K x 8 55ns 36-Pin TF-BGA
SRAM Chip Async Single 2.5V/3.3V 4M-Bit 256K x 16 10ns 48-Pin Mini-BGA
SRAM Chip Async Single 2.5V/3.3V 4M-Bit 256K x 16 10ns 48-Pin Mini-BGA T/R
SRAM Chip Async Single 3V 4M-bit 256K x 16 70ns 48-Pin TFBGA T/R
3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout

Descriptions

Descriptions of ISSI IS62WV5128DBLL-45BLI provided by its distributors.

IC SRAM 4M PARALLEL 36MINIBGA / 512K x 8 LOW VOLTAGE, ULTRA LOW POWER CMOS STATIC RAM
4Mb, Low Power/Power Saver, Async, 512K x 8, 45ns, 2.3v3.6v, 36 Ball mBGA (6x8 mm), Leadfree
SRAM Chip Async Single 2.5V/3.3V 4M-bit 512K x 8 45ns 36-Pin Mini-BGA
Standard SRAM, 512KX8, 45ns, CMOS, PBGA36
IC SRAM 4MBIT PARALLEL 36TFBGA
65V, 8A SYNC BUCK SILENT SWITCHE

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS62WV5128DBLL45BLI