ISSI IS62WV25616BLL-55T

256K X 16 Low Voltage, Ultra Low Power Cmos Static SRAM
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS62WV25616BLL-55T.

IHS

Datasheet14 pages14 years ago

Alternate Parts

Price @ 1000
$ 5.402
Stock
112,992
160,976
Authorized Distributors
0
6
Case/Package
TSOP
TSOP
Number of Pins
44
44
Memory Type
-
RAM, SRAM - Asynchronous
Density
4 Mb
4 Mb
Address Bus Width
18 b
18 b
Access Time
55 ns
55 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of ISSI IS62WV25616BLL-55T provided by its distributors.

256K x 16 LOW VOLTAGE, ULTRA LOW POWER CMOS STATIC SRAM
Standard SRAM, 256KX16, 55ns, CMOS, PDSO44

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS62WV25616BLL-55T*
  • IS62WV25616BLL55T