ISSI IS61WV51216BLL-10MLI

8Mb £¨512K x 16£© 512 k x 16 2.4V 95mA 3.6V Parallel BGA-48 11mm*9mm*1.2mm
$ 16.811
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS61WV51216BLL-10MLI.

HQonline

Datasheet20 pages16 years ago

Augswan

Inventory History

3 month trend:
-41.30%

CAD Models

Download ISSI IS61WV51216BLL-10MLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SRAM Chip Async Single 2.5V/3.3V 8M-bit 512K x 16 10ns Automotive 48-Pin Mini-BGA
Alliance MemoryAS7C38096A-10BIN
AS7C38096A Series 8 Mbit (1 M x 8) 3.3 V 10 ns CMOS Static SRAM - TFBGA-48
SRAM Chip ASynchronous Single 3.3 Volt 8M-bit 512K x 16 55ns 48-Pin Mini-BGA
SRAM Chip Async Single 3.3V 8M-Bit 512K x 16 55ns 48-Pin Mini-BGA T/R
Alliance MemoryAS6C8016-55BIN
AS6C8016 Series 8-Mbit (512 K x 16) 2.7 to 5.5 V 55 ns SMT Static RAM - TFBGA-48
Alliance MemoryAS6C8008-55BIN
AS6C8008 Series 8-Mbit (1024 K x 8) 3 V 55 ns CMOS Static RAM - TFBGA-48

Descriptions

Descriptions of ISSI IS61WV51216BLL-10MLI provided by its distributors.

8Mb £¨512K x 16£© 512 k x 16 2.4V 95mA 3.6V Parallel BGA-48 11mm*9mm*1.2mm
SRAM Chip Async Single 2.5V/3.3V 8M-Bit 512K x 16 10ns 48-Pin Mini-BGA
SRAM, Asynchronous SRAM, 8 Mbit, 512K x 16bit, BGA, 48 Pins, 2.4 V
e1 Surface Mount Tray SRAM - Asynchronous ic memory 10ns 0.75mm 95mA 8Mb
Serial SRAM, 512Kx16, 1.65 to 3.6V, BGA-48, RoHS
ISSI SCT
Standard SRAM, 512KX16, 10ns, CMOS, PBGA48
IC SRAM 8MBIT PARALLEL 48MINIBGA
IC TRANSCEIVER FULL 2/2 16SOIC
Static Random Access Memory (SRAM)
Sram, 8Mbit, 10Ns, Bga-48; Memory Size:8Mbit; Sram Memory Configuration:512K X 16Bit; Supply Voltage Range:2.4V To 3.6V; Memory Case Style:Bga; No. Of Pins:48Pins; Access Time:10Ns; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS61WV51216BLL-10MLI

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS61WV51216BLL10MLI