ISSI IS61WV25616EDBLL-10BLI

4Mb £¨256K x 16£© 256 k x 16 2.4V 35mA 3.6V Parallel BGA-48 8mm*6mm*1.2mm
$ 4.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS61WV25616EDBLL-10BLI.

IHS

Datasheet14 pages5 years ago

HQonline

Inventory History

3 month trend:
-13.15%

CAD Models

Download ISSI IS61WV25616EDBLL-10BLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2011-01-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

128K x 16 LOW VOLTAGE ULTRA LOW POWER CMOS STATIC RAM | IC SRAM 2M PARALLEL 48MINIBGA
SRAM Chip Async Single 2.5V/3.3V 1M-bit 64K x 16 10ns 48-Pin Mini-FBGA
64K x 16 HIGH-SPEED CMOS STATIC RAM WITH 3.3V SUPPLY | IC SRAM 1M PARALLEL 48MINIBGA
Alliance MemoryAS6C2016-55BIN
SRAM Chip Async Single 3V 2M-Bit 128K x 16 55ns 48-Pin TFBGA
Alliance MemoryAS6C1016-55BIN
SRAM Chip Async Single 3V 1M-Bit 64K x 16 55ns 48-Pin TFBGA
Obsolete Volatile Non-RoHS Compliant Parallel ic memory -40C~85C TA 3V~3.6V 1Mb 64K x 16 10ns

Descriptions

Descriptions of ISSI IS61WV25616EDBLL-10BLI provided by its distributors.

4Mb £¨256K x 16£© 256 k x 16 2.4V 35mA 3.6V Parallel BGA-48 8mm*6mm*1.2mm
SRAM Chip Async Single 2.5V/3.3V 4M-Bit 256K x 16 10ns 48-Pin TFBGA
4Mb, High-Speed/Low Power, Async, 256K x 16, 8ns/3.3v, or 10ns/2.4v-3.6v, 48 Ball mBGA (6x8 mm), RoHS
Application Specific SRAM, 1MX16, 10ns, CMOS, PBGA48
e3 Surface Mount Tray 1MX16 ic memory 10ns 6mm 0.006A 16777216bit
Serial SRAM, 256Kx16, 2.4 to 3.6V, BGA-48, RoHS
ISSI SCT
2.4V~3.6V 4Mbit TFBGA-48(6x8) SRAM ROHS
IC SRAM 4MBIT PARALLEL 48MINIBGA
存储器, SRAM, 4MB, -40 至 85度;
Static Random Access Memory (SRAM)
Sram, 4Mbit, -40 To 85Deg C; Sram Type:Asynchronous; Memory Configuration:256K X 16Bit; Ic Case/Package:Minibga; No. Of Pins:48Pins; Supply Voltage Min:2.4V; Supply Voltage Max:3.6V; Supply Voltage Nom:3.3V; Clock Frequency Max:- Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS61WV25616EDBLL-10BLI

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS61WV25616EDBLL10BLI