ISSI IS61LV5128AL-10K

512K X 8 High-speed Cmos Static Ram | IC SRAM 4M Parallel 36SOJ
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS61LV5128AL-10K.

IHS

Datasheet0 pages0 years ago

Augswan

Mouser

iiiC

Alternate Parts

Price @ 1000
$ 4.826
$ 4.826
Stock
86,531
127,500
127,500
Authorized Distributors
0
2
2
Case/Package
-
-
-
Number of Pins
36
36
36
Memory Type
RAM, SRAM - Asynchronous
RAM, SRAM, SRAM - Asynchronous
RAM, SRAM, SRAM - Asynchronous
Density
4 Mb
4 Mb
4 Mb
Address Bus Width
19 b
19 b
19 b
Access Time
10 ns
10 ns
10 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2002-01-08
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of ISSI IS61LV5128AL-10K provided by its distributors.

512K x 8 HIGH-SPEED CMOS STATIC RAM | IC SRAM 4M PARALLEL 36SOJ
e0 Surface Mount Tube SRAM - Asynchronous ic memory 10ns 23.495mm 90mA 4Mb
SRAM Chip Async Single 3.3V 4M-bit 512K x 8 10ns 36-Pin SOJ
Standard SRAM, 512KX8, 10ns, CMOS, PDSO36

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS61LV5128AL10K