ISSI IS61LV12816-10TI

Standard SRAM, 128KX16, 10ns, CMOS, PDSO44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS61LV12816-10TI.

IHS

Datasheet12 pages23 years ago
Datasheet11 pages25 years ago

Alternate Parts

Price @ 1000
$ 4.685
$ 4.685
Stock
29,450
142,029
142,029
Authorized Distributors
0
3
3
Case/Package
TSOP
TSOP
TSOP
Number of Pins
-
44
44
Memory Type
-
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
Density
-
2 Mb
2 Mb
Address Bus Width
-
17 b
17 b
Access Time
10 ns
10 ns
10 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.97 V
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1998-10-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Descriptions

Descriptions of ISSI IS61LV12816-10TI provided by its distributors.

Standard SRAM, 128KX16, 10ns, CMOS, PDSO44

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS61LV1281610TI