ISSI IS61LPS51236A-200TQI

SRAM Chip Sync Quad 3.3V 18M-Bit 512K x 36 3.1ns 100-Pin TQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS61LPS51236A-200TQI.

Upverter

Datasheet35 pages8 years ago

IHS

iiiC

Mouser

CAD Models

Download ISSI IS61LPS51236A-200TQI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.75
Stock
43,314
204,065
Authorized Distributors
0
3
Case/Package
LQFP
LQFP
Number of Pins
100
100
Memory Type
RAM, SRAM
RAM, SRAM
Density
18 Mb
18 Mb
Address Bus Width
19 b
19 b
Access Time
3.1 ns
3.1 ns
Frequency
200 MHz
200 MHz
Interface
Parallel
Parallel
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2003-07-31
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2015-03-31
LTD Date2015-06-30

Related Parts

SRAM Chip Sync Quad 3.3V 18M-Bit 512K x 36 3.1ns 100-Pin TQFP
18Mb,Pipeline,Sync,1Mb x 18,200MHz,3.3V or 2.5V I/O,100 Pin TQFP, RoHS
SRAM Chip Sync Dual 3.3V 18M-Bit 1M x 18 3.1ns 100-Pin TQFP
Cache Sram, 512Kx36, 3Ns, Cmos, Pqfp100 |Cypress Infineon Technologies CY7C1380D-200AXC
18Mb £¨512K x 36£© 3.135V 300mA 3.6V 200MHz Parallel QFP 20mm*14mm*1.4mm
SRAM Chip Sync Quad 3.3V 18M-bit 512K x 36 3ns 100-Pin TQFP Tray

Descriptions

Descriptions of ISSI IS61LPS51236A-200TQI provided by its distributors.

SRAM Chip Sync Quad 3.3V 18M-Bit 512K x 36 3.1ns 100-Pin TQFP
Synchronous Obsolete 3-STATE QUAD ic memory -40C~85C TA 3.135V 18Mb 475mA
Cache SRAM, 512KX36, 3.1ns, CMOS, PQFP100
IC 18MB PIPLINED SRAM SYNC 200MHZ 100-PIN TQFP
IC SRAM 18MBIT PARALLEL 100TQFP

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS61LPS51236A-200TQI.
  • IS61LPS51236A200TQI