ISSI IS61C1024-15T

128K X 8 High-speed Cmos Static Ram
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS61C1024-15T.

IHS

Datasheet10 pages0 years ago

Alternate Parts

Price @ 1000
$ 1.12
Stock
95,259
133,900
Authorized Distributors
0
1
Case/Package
-
TFSOP
Number of Pins
-
-
Memory Type
-
RAM, SRAM - Asynchronous
Density
-
-
Address Bus Width
-
-
Access Time
15 ns
15 ns
Frequency
-
15 GHz
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) Code3A991.b.2.b
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1990-09-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of ISSI IS61C1024-15T provided by its distributors.

128K x 8 HIGH-SPEED CMOS STATIC RAM
Standard SRAM, 128KX8, 15ns, CMOS, PDSO32

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS61C102415T