ISSI IS46R16160D-6TLA1

Automotive (-40 to +85C), 256M, 2.5V, DDR1, 64MX8, 166MHZ, 66 Pin Tsop-ii Rohs
$ 6.295
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS46R16160D-6TLA1.

IHS

Datasheet32 pages13 years ago

Alternate Parts

Price @ 1000
$ 6.295
$ 4.67
$ 4.67
Stock
143,872
204,167
204,167
Authorized Distributors
1
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
66
66
66
Memory Type
DDR SDRAM, RAM
DDR SDRAM, RAM
DDR SDRAM, RAM
Density
-
256 Mb
256 Mb
Address Bus Width
-
15 b
15 b
Access Time
700 ps
700 ps
700 ps
Frequency
166 MHz
166 MHz
166 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
2.7 V
2.7 V
2.7 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.24
Introduction Date2010-11-29
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Active 3-STATE DUAL Volatile ic memory -40C~85C TA 2.5V 256Mb 0.004A
DRAM Chip DDR SDRAM 256M-Bit 32M X 8 2.5V 66-Pin TSOP-II
DRAM Chip DDR SDRAM 128M-Bit 8M x 16 2.5V 66-Pin TSOP-II

Descriptions

Descriptions of ISSI IS46R16160D-6TLA1 provided by its distributors.

AUTOMOTIVE (-40 TO +85C), 256M, 2.5V, DDR1, 64MX8, 166MHZ, 66 PIN TSOP-II ROHS
DRAM Chip DDR SDRAM 256Mbit 16Mx16 2.5V Automotive 66-Pin TSOP-II
IC DRAM 256M PARALLEL 66TSOP II / 8Mx32, 16Mx16, 32Mx8 256Mb DDR SDRAM
Active 3-STATE DUAL Volatile ic memory -40C~85C TA 2.3V 16b 0.004A
DDR1 DRAM, 16MX16, 0.7ns, CMOS, PDSO66

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS46R16160D6TLA1