ISSI IS46R16160D-6BLA1

DRAM Chip DDR SDRAM 256Mbit 16Mx16 2.5V Automotive 60-Pin TFBGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS46R16160D-6BLA1.

IHS

Datasheet32 pages13 years ago

Alternate Parts

Price @ 1000
$ 8.74
Stock
94,633
127,292
Authorized Distributors
1
1
Case/Package
TFBGA
TFBGA
Number of Pins
60
60
Memory Type
DDR SDRAM, RAM
DDR SDRAM, RAM
Density
256 Mb
256 Mb
Address Bus Width
15 b
15 b
Access Time
700 ps
700 ps
Frequency
166 MHz
166 MHz
Interface
Parallel
Parallel
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
2.7 V
2.7 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.24
Introduction Date2010-11-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-07-31
LTD Date2026-07-31

Related Parts

DRAM Chip Mobile DDR SDRAM 256M-Bit 16M x 16 1.8V 60-Pin TFBGA
DRAM Chip Mobile SDRAM 256M-Bit 16M x 16 2.5V 54-Pin TFBGA
256Mb £¨16M x 16£© 16Mx16 1.7V 110mA 1.95V 166MHz Parallel 16bit BGA 10mm*8mm*700¦Ìm

Descriptions

Descriptions of ISSI IS46R16160D-6BLA1 provided by its distributors.

DRAM Chip DDR SDRAM 256Mbit 16Mx16 2.5V Automotive 60-Pin TFBGA
EAR99 Surface Mount Tray 16MX16 ic memory 166MHz 700ps 13mm 220mA
DDR SDRAM, 16Mx16, 2.5V, 8K, BGA-90,RoHS
ISSI SCT
DDR1 DRAM, 16MX16, 0.7ns, CMOS, PBGA60
IC DRAM 256MBIT PARALLEL 60TFBGA
DRAM 256M, 2.5V, 200Mhz 16Mx16 DDR SDRAM
Automotive (-40 To +85C), 256M, 2.5V, Ddr1, 64Mx8, 166Mhz, 60 Ball Fbga Rohs |Integrated Silicon Solution (Issi) IS46R16160D-6BLA1

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS46R16160D6BLA1