ISSI IS45S32400F-7TLA1

DRAM Chip SDRAM 128Mbit 4Mx32 3.3V Automotive 86-Pin TSOP-II
$ 8.471
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS45S32400F-7TLA1.

HQonline

Datasheet60 pages10 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download ISSI IS45S32400F-7TLA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.471
$ 8.51
Stock
149,374
142,356
Authorized Distributors
2
1
Case/Package
TFSOP
TFSOP
Number of Pins
86
86
Memory Type
RAM, SDRAM
RAM, SDRAM
Density
128 Mb
-
Address Bus Width
14 b
-
Access Time
5.4 ns
5.4 ns
Frequency
143 MHz
143 MHz
Interface
Parallel
Parallel
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.02
Introduction Date2011-01-31
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-02-09
LTD Date2026-02-09

Related Parts

4M X 32, 128 M BIT SYNCHRONOUS DRAM Synchronous DRAM, 4MX32, 5.4ns, CMOS, PDSO86
128M, 3.3v, SDRAM, 4Mx32, 143Mhz, 86 pin TSOP II (400 mil) RoHS
DRAM Chip SDRAM 128M-Bit 4Mx32 3.3V 86-Pin TSOP-II
R-PDSO-G86 Surface Mount MT48LC2M32B2 Bulk ic memory 167MHz 5.4ns 10.16mm 67108864bit

Descriptions

Descriptions of ISSI IS45S32400F-7TLA1 provided by its distributors.

DRAM Chip SDRAM 128Mbit 4Mx32 3.3V Automotive 86-Pin TSOP-II
128Mb £¨4M x 32£© 4Mx32 3V 100mA 3.6V 143MHz Parallel 32bit TSOP-86
EAR99 Surface Mount Tray 4MX32 ic memory 143MHz 5.4ns 22.22mm 100mA
DDR SDRAM, 4Mx32, 3.3V, 4K, TSOP2-86,RoHS
ISSI SCT
DRAM 128M 4Mx32 143MHz SDR SDRAM 3.3v
Synchronous Dynamic Random Access Memory (SDRAM)
Synchronous DRAM, 4MX32, 5.4ns, CMOS, PDSO86
IC DRAM 128M PARALLEL 86TSOP II
Automotive (-40 To +85C), 128M, 3.3V, Sdram, 4Mx32, 143Mhz, 86 Pin Tsop Ii (400 Mil) Rohs |Integrated Silicon Solution (Issi) IS45S32400F-7TLA1

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS45S32400F7TLA1