ISSI IS43TR16640BL-125JBLI

1G, 1.35V, DDR3L, 64Mx16, 1600MT/s @ 10-10-10, 96 ball BGA (9mm x13mm) RoHS, IT
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS43TR16640BL-125JBLI.

IHS

Datasheet87 pages8 years ago

Augswan

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.32
Introduction Date2014-06-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

2Gb (256M x 8) 256 M x 8 1.283V 156mA 1.45V 800MHz Parallel 8bit FBGA-78 , 10.5mm*8mm*960¦Ìm
R-PBGA-B96 Surface Mount Tray 128MX16 ic memory 800MHz 20ns 9mm 0.014A
Active Volatile ROHS3Compliant Parallel ic memory 0C~95C TC 1.283V~1.45V 2Gb 128M x 16 20ns
1.45 V 2 Gbit Parallel 800 MHz 13.75 ns SMT V89C SDRAM DDR3L Memory IC - FBGA-96
2G, 1.35V, DDR3L, 128Mx16, 1600MT/s @ 11-11-11, 96 ball BGA (9mm x13mm) RoHS
1.45 V 2 Gbit Parallel 800 MHz 13.75 ns SMT V89C SDRAM DDR3L Memory IC - FBGA-78

Descriptions

Descriptions of ISSI IS43TR16640BL-125JBLI provided by its distributors.

1G, 1.35V, DDR3L, 64Mx16, 1600MT/s @ 10-10-10, 96 ball BGA (9mm x13mm) RoHS, IT
DRAM Chip DDR3L SDRAM 1G-Bit 64Mx16 1.35V 96-Pin TW-BGA
IC DRAM 1GBIT PARALLEL 96TWBGA / SDRAM - DDR3L Memory IC 1Gb (64M x 16) Parallel 800 MHz 20 ns 96-TWBGA (9x13)
DDR SDRAM, 64Mx16, 1.35V, 8K, BGA-96,RoHS
ISSI SCT
DDR3L DRAM, 64MX16, CMOS, PBGA96
IC DRAM 1GBIT PARALLEL 96TWBGA
RS232/RS485 MULTIPROTOCOL TRANSC

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS43TR16640BL125JBLI