ISSI IS43LD32320A-25BLI

1G, 1.2/1.8V, LPDDR2, 32Mx32, 400MHz, 134 ball BGA (10mmx11.5mm) RoHS, IT
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS43LD32320A-25BLI.

IHS

Datasheet143 pages11 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

1G, 1.2/1.8V, LPDDR2, 64Mx16, 400MHz, 134 ball BGA (10mmx11.5mm) RoHS, IT
DRAM Chip Mobile LPDDR2 S4 SDRAM 1G-Bit 64Mx16 1.2V/1.8V 134-Pin TF-BGA
DRAM Chip Mobile LPDDR2 S4 SDRAM 1G-Bit 64Mx16 1.2V/1.8V 134-Pin TF-BGA
1.45 V 1 Gbit Parallel 933 MHz 20 ns SMT V88A SDRAM DDR3L Memory IC - FBGA-96

Descriptions

Descriptions of ISSI IS43LD32320A-25BLI provided by its distributors.

1G, 1.2/1.8V, LPDDR2, 32Mx32, 400MHz, 134 ball BGA (10mmx11.5mm) RoHS, IT
DRAM Chip Mobile LPDDR2 S4 SDRAM 1G-Bit 32Mx32 1.2V/1.8V 134-Pin TF-BGA
Surface Mount Tray 32MX32 SDRAM - Mobile LPDDR2 ic memory 400MHz 15ns 11.5mm 1Gb
LPDDR2 DRAM, 32MX32, CMOS, PBGA134
IC DRAM 1GBIT PARALLEL 134TFBGA

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS43LD32320A25BLI