ISSI IS43DR16640C-3DBL

1Gb (64M x 16) 64Mx16 1.7V 180mA 1.9V 333MHz Parallel 16bit BGA-84
$ 5.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS43DR16640C-3DBL.

IHS

Datasheet49 pages2 years ago

HQonline

Augswan

Inventory History

3 month trend:
-70.01%

Alternate Parts

Price @ 1000
$ 5.349
$ 5.868
Stock
148,551
116,044
Authorized Distributors
4
4
Case/Package
TFBGA
TFBGA
Number of Pins
-
84
Memory Type
-
-
Density
-
1 Gb
Address Bus Width
-
13 b
Access Time
450 ps
450 ps
Frequency
-
-
Interface
-
-
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.32
Introduction Date2013-06-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ISSI IS43DR16640C-3DBL provided by its distributors.

1Gb (64M x 16) 64Mx16 1.7V 180mA 1.9V 333MHz Parallel 16bit BGA-84
DRAM Chip DDR2 SDRAM 1G-Bit 64Mx16 1.8V 84-Pin TWBGA
EAR99 Surface Mount Tray 64MX16 ic memory 333MHz 450ps 8mm 0.025A
DDR SDRAM, 64Mx16, 1.8V, 8K, BGA-84,RoHS
ISSI SCT
DDR2 DRAM, 64MX16, 0.45ns, CMOS, PBGA84
IC DRAM 1GBIT PARALLEL 84TWBGA
1G, 1.8V, Ddr2, 64Mx16, 333Mhz @ Cl5, 84 Ball Bga (8Mm X 12.5Mm) Rohs |Integrated Silicon Solution (Issi) IS43DR16640C-3DBL
DRAM, 333MHZ, 1GBIT, WBGA-84; DRAM Type:DDR2; Memory Configuration:64M x 16bit; Clock Frequency Max:333MHz; IC Case / Package:WBGA; No. of Pins:84Pins; Supply Voltage Nom:1.8V; IC Mounting:Surface Mou 81Y1259

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS43DR16640C3DBL