ISSI IS43DR16320D-25DBLI

512Mb £¨32M x 16£© 32Mx16 1.7V 250mA 1.9V 400MHz Parallel 16bit BGA 12.5mm*8mm*1mm
$ 4.237
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS43DR16320D-25DBLI.

IHS

Datasheet48 pages11 years ago

HQonline

Inventory History

3 month trend:
-98.08%

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

DRAM Chip DDR2 SDRAM 512Mbit 32Mx16 1.8V Automotive 84-Pin TW-BGA
512Mb £¨32M x 16£© 32Mx16 1.7V 160mA 1.9V 400MHz Parallel 16bit FBGA-84 12.5mm*8mm
512Mb £¨32M x 16£© 32Mx16 1.7V 160mA 1.9V 400MHz Parallel 16bit FBGA-84 12.5mm*8mm*1.1mm
R-PBGA-B84 Surface Mount Tape & Reel (TR) 32MX16 ic memory 400MHz 400ps 8mm 536870912bit
DRAM Chip DDR2 SDRAM 512Mbit 32Mx16 1.8V Automotive 84-Pin TW-BGA
DRAM Chip DDR2 SDRAM 512Mbit 32Mx16 1.8V Automotive 84-Pin TW-BGA

Descriptions

Descriptions of ISSI IS43DR16320D-25DBLI provided by its distributors.

512Mb £¨32M x 16£© 32Mx16 1.7V 250mA 1.9V 400MHz Parallel 16bit BGA 12.5mm*8mm*1mm
512M, 1.8V, Ddr2, 32Mx16, 400Mhz @ Cl5, 84 Ball Bga (8Mm X 12.5Mm) Rohs, It |Integrated Silicon Solution (Issi) IS43DR16320D-25DBLI
DRAM, 400MHZ, 512MBIT, WBGA-84; DRAM Type:DDR2; Memory Configuration:32M x 16bit; Clock Frequency Max:400MHz; IC Case / Package:WBGA; No. of Pins:84Pins; Supply Voltage Nom:1.8V; IC Mounting:Surface M 52Y2081

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS43DR16320D25DBLI