ISSI IS42S32400E-7TLI

16MB 4Mx32 3V 130mA 3.6V 143MHz Parallel 32bit TSOP-86 22.22mm*10.16mm*1mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS42S32400E-7TLI.

IHS

Datasheet60 pages15 years ago

Augswan

iiiC

CAD Models

Download ISSI IS42S32400E-7TLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.103
Stock
219,149
189,003
Authorized Distributors
0
1
Case/Package
TFSOP
TFSOP
Number of Pins
86
86
Memory Type
RAM, SDRAM
RAM, SDRAM
Density
128 Mb
128 Mb
Address Bus Width
14 b
14 b
Access Time
5.4 ns
5.4 ns
Frequency
143 MHz
143 MHz
Interface
Parallel
Parallel
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.02
Introduction Date2008-03-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of ISSI IS42S32400E-7TLI provided by its distributors.

16MB 4Mx32 3V 130mA 3.6V 143MHz Parallel 32bit TSOP-86 22.22mm*10.16mm*1mm
128M, 3.3V, Sdram, 4Mx32, 143Mhz, 86 Pin Tsop Ii (400 Mil) Rohs, It
EAR99 Surface Mount Tray 4MX32 ic memory 143MHz 5.4ns 22.22mm 130mA
DRAM 128M (4Mx32) 143MHz SDR SDRAM, 3.3V
IC SDRAM 128MBIT 143MHZ 86TSOP
Synchronous DRAM, 4MX32, 5.4ns, CMOS, PDSO86
IC DRAM 128M PARALLEL 86TSOP II

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS42S32400E7TLI