ISSI IS42S32400B-7TL

4MEG X 32 128-MBIT Synchronous Dram Synchronous Dram, 4MX32, 5.4NS, Cmos, PDSO86
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS42S32400B-7TL.

IHS

Datasheet60 pages17 years ago

Augswan

Alternate Parts

Price @ 1000
$ 4.103
Stock
178,611
194,275
Authorized Distributors
0
1
Case/Package
SOP
TFSOP
Number of Pins
86
86
Memory Type
RAM, SDRAM
RAM, SDRAM
Density
128 Mb
128 Mb
Address Bus Width
14 b
14 b
Access Time
5.4 ns
5.4 ns
Frequency
143 MHz
143 MHz
Interface
Parallel
Parallel
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.02
Introduction Date2005-05-05
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2010-09-30
LTD Date2010-11-30

Descriptions

Descriptions of ISSI IS42S32400B-7TL provided by its distributors.

4MEG X 32 128-MBIT SYNCHRONOUS DRAM Synchronous DRAM, 4MX32, 5.4ns, CMOS, PDSO86
SDRAM, 128M, 3.3V, 143MHZ, TSOPII-86; Memory Case Style: TSOP-II; No. of Pins: 86Pins; Access Time: 5.4ns; Page Size: -; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; MSL: MSL 3 - 168 hours; SVHC: No SVHC (12-
SDRAM, 128M, 3.3V, 143MHZ, TSOPII-86; Memory Type:SDRAM; Interface Type:LVTTL; Memory Size:128Mbit; Memory Configuration:4M x 32bit; Access Time, Trac:5.4ns; Frequency:143MHz; Voltage, Memory Vcc:3.3V; Voltage, Supply Min:3V; ;RoHS Compliant: Yes

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS42S32400B7TL