ISSI IS42S16800E-7TLI

128M, 3.3v, SDRAM, 8Mx16, 143Mhz, 54 pin TSOP II (400 mil) RoHS, IT, T&R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS42S16800E-7TLI.

IHS

Datasheet61 pages15 years ago

Augswan

iiiC

CAD Models

Download ISSI IS42S16800E-7TLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.74
Stock
224,283
203,875
Authorized Distributors
0
1
Case/Package
TSOP
TSOP
Number of Pins
54
54
Memory Type
RAM, SDRAM
RAM, SDRAM
Density
128 Mb
128 Mb
Address Bus Width
14 b
14 b
Access Time
5.4 ns
5.4 ns
Frequency
143 MHz
143 MHz
Interface
Parallel
Parallel
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.02
Introduction Date2008-04-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-08-30
LTD Date2013-11-29

Descriptions

Descriptions of ISSI IS42S16800E-7TLI provided by its distributors.

128M, 3.3v, SDRAM, 8Mx16, 143Mhz, 54 pin TSOP II (400 mil) RoHS, IT, T&R
Obsolete 3-STATE DUAL Volatile ic memory -40C~85C TA 3V 128Mb 130mA
IC SDRAM 128MBIT 143MHZ 54TSOP
Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS42S16800E 7TLI
  • IS42S16800E7TLI