ISSI IS42S16100H-7BLI

16Mb £¨1M x 16£© 1Mx16 3V 70mA 3.6V 143MHz Parallel 16bit BGA
$ 2.664
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS42S16100H-7BLI.

IHS

Datasheet83 pages2 years ago

HQonline

Inventory History

3 month trend:
-4.89%

CAD Models

Download ISSI IS42S16100H-7BLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.02
Introduction Date2015-05-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

IC DRAM 64M PARALLEL 54TFBGA / 1 Meg Bits x 16 Bits x 4 Banks (64-MBIT) SYNCHRONOUS DYNAMIC RAM
DRAM Chip SDRAM 64Mbit 4M X 16 3.3V 54-Pin TFBGA Tray
IC DRAM 64M PARALLEL 54TFBGA / 1 Meg Bits x 16 Bits x 4 Banks (64-MBIT) SYNCHRONOUS DYNAMIC RAM
Alliance MemoryAS6C1008-55BIN
Low Power CMOS SRAM 1MB 36pin TFBGA (6mm x 8mm) 2.7-5V 128K X 8
Alliance MemoryAS6C2016-55BIN
SRAM Chip Async Single 3V 2M-Bit 128K x 16 55ns 48-Pin TFBGA
DRAM Chip DDR2 SDRAM 1Gbit 256Mx4 1.8V 60-Pin FBGA T/R

Descriptions

Descriptions of ISSI IS42S16100H-7BLI provided by its distributors.

16Mb £¨1M x 16£© 1Mx16 3V 70mA 3.6V 143MHz Parallel 16bit BGA
Active 3-STATE BOTTOM Volatile DRAM Memory -40C~85C TA 3V 16777216bit 0.0035A
DRAM Chip SDRAM 16M-Bit 1Mx16 3.3V 60-Pin TFBGA
Synchronous DRAM, 1MX16, 5.5ns, CMOS, PBGA60
DDR SDRAM, 1Mx16, 3.3V, 2K, BGA-60,RoHS
ISSI SCT
Synchronous Dynamic Random Access Memory (SDRAM)
IC DRAM 16MBIT PARALLEL 60TFBGA
16M, 3.3V, Sdram, 1Mx16, 143Mhz, 60 Ball Bga (6.4Mm X 10.1Mm) Rohs, It |Integrated Silicon Solution (Issi) IS42S16100H-7BLI

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS42S16100H7BLI