ISSI IS25LP080D-JNLA3

Flash, Multi I/O SPI, QPI, DTR, 2.3-3.6V, -40 to 125°C, 8-pin SOIC 150mil, RoHS
$ 0.807
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS25LP080D-JNLA3.

TME

Datasheet113 pages4 years ago

ISSI SCT

Inventory History

3 month trend:
-0.91%

CAD Models

Download ISSI IS25LP080D-JNLA3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.807
$ 1.017
$ 1.017
Stock
184,960
1,321,677
1,321,677
Authorized Distributors
5
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
-
-
-
Density
-
-
-
Access Time
-
-
-
Frequency
-
-
-
Interface
Serial
Serial
Serial
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2016-06-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ISSI IS25LP080D-JNLA3 provided by its distributors.

Flash, Multi I/O SPI, QPI, DTR, 2.3-3.6V, -40 to 125°C, 8-pin SOIC 150mil, RoHS
ISSI SCT
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 8M-bit 1M x 8 8ns Automotive 8-Pin SOIC N
1MB 1 M x 8 2.3V 17mA 3.6V 133MHz DTR,QPI,SPI-Quad I/O 8bit SOIC-8
Active SERIAL DUAL Non-Volatile ic memory -40C~105C TA 2.3V 8388608bit 3.9mm
8Mb Qspi, 8-Pin Sop 150Mil, Rohs, Auto Grade |Integrated Silicon Solution (Issi) IS25LP080D-JNLA3

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT