ISSI IS25LP032D-JNLA3-TR

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 32M-bit 4M x 8 8ns Automotive 8-Pin SOIC N T/R
$ 1.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS25LP032D-JNLA3-TR.

IHS

Datasheet119 pages3 years ago

Inventory History

3 month trend:
-41.37%

CAD Models

Download ISSI IS25LP032D-JNLA3-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.77
$ 1.57
Stock
225,810
433,135
Authorized Distributors
3
4
Case/Package
SOP
SOP
Number of Pins
-
-
Density
-
-
Access Time
-
-
Frequency
-
-
Interface
Serial
Serial
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2018-04-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ISSI IS25LP032D-JNLA3-TR provided by its distributors.

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 32M-bit 4M x 8 8ns Automotive 8-Pin SOIC N T/R
4MB 4 M x 8 2.3V 25mA 3.6V 133MHz DTR,QPI,SPI-Quad I/O 8bit SOIC-8
IC FLASH 32MBIT SPI/QUAD 8SOIC
32Mb Qspi, 8-Pin Sop 150Mil, Rohs, T&r, Auto Grade |Integrated Silicon Solution (Issi) IS25LP032D-JNLA3-TR
32Mb QSPI, 8-pin SOP 150Mil, RoH
ISSI IS25LP032D-JNLA3-TR フラッシュメモリ

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS25LP032D-JNLA3TR