ISSI IS25LP016D-JKLE-TR

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 16M-bit 2M x 8 8ns 8-Pin WSON EP T/R
$ 1.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS25LP016D-JKLE-TR.

IHS

Datasheet115 pages2 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-29.44%

Alternate Parts

Price @ 1000
$ 1.249
$ 0.908
Stock
320,037
125,906
Authorized Distributors
4
6
Case/Package
-
-
Number of Pins
-
-
Density
-
-
Access Time
-
-
Frequency
-
-
Interface
Serial
Serial
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2018-06-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ISSI IS25LP016D-JKLE-TR provided by its distributors.

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 16M-bit 2M x 8 8ns 8-Pin WSON EP T/R
Serial Flash Memory with 133MHz Multi I/O SPI & Quad I/O QPI DTR Interface 16Mb 2Mx8 3V 8-Pin WSON T/R
16Mb Qspi, 8-Pin Wson 5X6Mm, Rohs, T&r |Integrated Silicon Solution (Issi) IS25LP016D-JKLE-TR
16Mb £¨2M x 8£© 2 M x 8 2.3V 25mA 3.6V 133MHz DTR,QPI,SPI-Quad I/O 8bit WSON-8
Active SERIAL DUAL Non-Volatile ic memory -40C~105C TA 2.3V 16777216bit 5mm
IC FLASH 16MBIT SPI/QUAD 8WSON

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT