ISSI IS25LP016D-JBLA3

Flash, Multi I/O SPI, QPI, DTR, 2.3-3.6V, -40 to 125°C, 8-pin SOIC 208mil, RoHS
$ 1.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS25LP016D-JBLA3.

IHS

Datasheet115 pages2 years ago

TME

ISSI SCT

Inventory History

3 month trend:
-21.03%

CAD Models

Download ISSI IS25LP016D-JBLA3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.107
$ 1.12
Stock
246,277
636,297
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
-
-
Density
-
-
Access Time
-
-
Frequency
-
-
Interface
Serial
Serial
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2016-06-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ISSI IS25LP016D-JBLA3 provided by its distributors.

Flash, Multi I/O SPI, QPI, DTR, 2.3-3.6V, -40 to 125°C, 8-pin SOIC 208mil, RoHS
ISSI SCT
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 16M-bit 2M x 8 8ns Automotive 8-Pin SOIC
2MB 2 M x 8 2.3V 25mA 3.6V 133MHz DTR,QPI,SPI-Quad I/O 8bit SOIC-8 5.28mm*5.28mm*1.91mm
IC FLASH 16MBIT SPI/QUAD 8SOIC / FLASH - NOR Memory IC 16Mbit SPI - Quad I/O, QPI, DTR 133 MHz 8-SOIC

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS25LP016DJBLA3