ISSI IS24C02B-2ZLI

1K-bit/2K-bit 2-WIRE SERIAL CMOS EEPROM
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS24C02B-2ZLI.

IHS

Datasheet20 pages17 years ago

Mouser

Alternate Parts

Price @ 1000
$ 0.519
$ 0.519
Stock
45,129
186,332
186,332
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
-
8
8
Density
-
2 kb
2 kb
Access Time
5 ms
900 ns
900 ns
Frequency
1 MHz
400 kHz
400 kHz
Interface
Serial
I2C, Serial
I2C, Serial
Min Supply Voltage
1.8 V
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2004-11-22
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2010-06-30
LTD Date2010-06-30

Descriptions

Descriptions of ISSI IS24C02B-2ZLI provided by its distributors.

1K-bit/2K-bit 2-WIRE SERIAL CMOS EEPROM
EEPROM, 256X8, Serial, CMOS, PDSO8
1.8V, 2KB, 8-PIN TSSOP, IND TE <NV
Serial EEPROM IC; Memory Type:Serial EEPROM; Interface Type:Serial, 2-Wire; Memory Size:2Kbit; Memory Configuration:256 x 8; Frequency:1000kHz; Memory Voltage, Vcc:1.8V; Supply Voltage Min:-0.5V; Supply Voltage Max:6.5V ;RoHS Compliant: Yes

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS24C02B2ZLI