ISSI IS24C02B-2GLI-TR

EEPROM Serial-2Wire 2K-Bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS24C02B-2GLI-TR.

IHS

Datasheet20 pages16 years ago

Mouser

Alternate Parts

Price @ 1000
$ 0.291
$ 0.291
Stock
179,839
175,546
175,546
Authorized Distributors
0
6
6
Case/Package
SOP
-
-
Number of Pins
8
8
8
Density
2 kb
2 kb
2 kb
Access Time
400 ns
900 ns
900 ns
Frequency
1 MHz
400 kHz
400 kHz
Interface
Serial
I2C, Serial
I2C, Serial
Min Supply Voltage
1.8 V
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2004-11-22
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2010-06-30
LTD Date2010-06-30

Descriptions

Descriptions of ISSI IS24C02B-2GLI-TR provided by its distributors.

EEPROM Serial-2Wire 2K-Bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R
EEPROM, 256X8, Serial, CMOS, PDSO8
IC EEPROM 2KBIT 1MHZ 8SOIC

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT