ISSI IS24C02A-2GLI-TR

EEPROM, 256X8, Serial, CMOS, PDSO8
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS24C02A-2GLI-TR.

IHS

Datasheet21 pages16 years ago

Mouser

Alternate Parts

Price @ 1000
$ 0.287
$ 0.287
Stock
90,200
198,006
198,006
Authorized Distributors
0
6
6
Case/Package
SOP
-
-
Number of Pins
-
8
8
Density
-
2 kb
2 kb
Access Time
5 ms
400 ns
400 ns
Frequency
1 MHz
1 MHz
1 MHz
Interface
Serial
I2C, Serial
I2C, Serial
Min Supply Voltage
1.8 V
2.2 V
2.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2003-11-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of ISSI IS24C02A-2GLI-TR provided by its distributors.

EEPROM, 256X8, Serial, CMOS, PDSO8
IC EEPROM 2KBIT 1MHZ 8SOIC
The IS24C02A, IS24C04A, IS24C08A, and IS24C16A are electrically erasable PROM devices that use the standard 2-wire interface for communications. The IS24C02A, IS24C04A, IS24C08A, and IS24C16A contain a memory array of 2K-bits (256 x 8), 4K-bits (512 x 8), 8K-bits (1,024 x 8), and 16K-bits (2,048 x 8), respectively. Each device is organized into 16 byte pages for page write mode. This EEPROM operates in a wide voltage range of 1.8V to 5.5V to be compatible with most application voltages. ISSI designed this device family to be a practical, low-power 2-wire EEPROM solution. The devices are available in 8-pin PDIP, 8-pin SOIC, 8- pad DFN, 8-pin MSOP, and 8-pin TS SOP packages. The IS24C02A/04A/08A/16A maintains compatibility with the popular 2-wire bus protocol, so it is easy to use in applications implementing this bus type. The simple bus consists of the Serial Clock wire (SCL) and the Serial Data wire (SDA). Using the bus, a Master device such as a micro controller is usually connected to one or more Slave devices such as this device. The bit stream over the SDA line includes a series of bytes, which identifies a particular Slave device, an instruction, an address within that Slave device, and a series of data, if appropriate. The IS24C02A/04A/08A/16A has a Write Protect pin (WP) to allow blocking of any write instruction transmitted over the bus.

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT