Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Isocom TLP521-2

Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP
$ 0.268
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom TLP521-2.

IHS

Datasheet18 pages8 years ago

New Yorker Electronics

Future Electronics

Farnell

TME

Inventory History

3 month trend:
+20.85%

CAD Models

Download Isocom TLP521-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.268
$ 0.17
Stock
161,705
608,491
Authorized Distributors
6
6
Case/Package
-
PDIP
Number of Pins
8
8
Number of Channels
2
2
Isolation Voltage
5300 Vrms
5000 Vrms
Current Transfer Ratio
50 %
50 %
Rise Time
-
18 µs
Fall Time
-
18 µs
Output Voltage
55 V
35 V
Output Current
-
50 mA
Forward Voltage
-
1.4 V
Forward Current
50 mA
50 mA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1997-07-31
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

VishayILD206T
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC T/R / OPTOISOLTR 4KV 2CH TRANS 8-SOIC
VishayILD213T
Optocoupler, Transistor Output, 2 Channel, SOIC, 8 Pins, 30 mA, 4 kV, 100 %
VishayILD207T
Optocoupler; Analog; 8-Pin SOIC; Transistor; 2 Channel; 1.2 V (Typ.)
IsocomISD1X
Transistor Output Optocoupler, 2-Element, 5300V Isolation
6 Pin Transistor Output, Non-base Lead , Single Optocoupler
IsocomCNY17F-4X
6 Pin Transistor Output, Non-base Lead , Single Optocoupler

Descriptions

Descriptions of Isocom TLP521-2 provided by its distributors.

Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP
Isocom NPN , TLP521-2series, dual channel, Through hole mounting, 8needle, DIPencapsulation
TLP521-2 Series 2 Channel 5300 Vrms Through Hole Optocoupler - DIP-8
Transistor Output Optocoupler, 2-Element, 2500V Isolation
OPTOCOUPLER, DIP-8, DUAL, TR. O/P; No. of Channels:2; Voltage, Isolation:5300V rms; Output Type:Phototransistor; Input Current:10mA; Voltage, Output Max:55V; Case Style:DIP-8; Operating Temperature Range:-30°C to +100°C; Opto Case ;RoHS Compliant: Yes

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD