Isocom ISD1X

Transistor Output Optocoupler, 2-Element, 5300V Isolation
$ 0.416
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom ISD1X.

New Yorker Electronics

Datasheet3 pages17 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2006-06-22
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

VishayCNY74-2H
CNY74-2H DC INPUT TRANSISTOR OUTPUT DUAL OPTOCOUPLER, THROUGH HOLE, 8-PIN PDIP
IsocomTIL198
Optocoupler, Dip-8, Dual, Darl. O/P; |Isocom Components 2004 Ltd TIL198
IsocomMCT6X
8 pin, DIP, Transistor, Dual, Optocoupler 25-PK
IsocomISP620-2X
AC Input-Transistor Output Optocoupler, 2-Element, 5300V Isolation
VishayMCT6
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP
ToshibaTLP 620-2
Optocoupler AC-IN 2-CH Transistor DC-OUT 8-Pin PDIP

Descriptions

Descriptions of Isocom ISD1X provided by its distributors.

Transistor Output Optocoupler, 2-Element, 5300V Isolation
8 Pin Transistor Detector, Dual Channel Optocoupler
DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP
OPTOISOLTR 5.3KV 2CH TRANS 8-DIP
OPTOCOUPLER, DIP-8, DUAL, TR. O/P; No. of Channels:2; Voltage, Isolation:5300V rms; Output Type:Phototransistor; Input Current:50mA; Voltage, Output Max:50V; Case Style:DIP-8; Operating Temperature Range:-25°C to +100°C; Opto Case ;RoHS Compliant: Yes

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD