Isocom MOC3043X

ISOCOM MOC3043X Triac Output Optocoupler, Zero Crossing, 5.3 kV, 400 V, DIP, 6 Pins
$ 0.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom MOC3043X.

IHS

Datasheet2 pages14 years ago

New Yorker Electronics

Inventory History

3 month trend:
-5.27%

CAD Models

Download Isocom MOC3043X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1986-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Vishay4N33
4N33 Series Single Channel 30 V 5300 Vrms Photodarlington Optocoupler - DIP-6
IsocomMOC8102X
ISOCOM MOC8102X Transistor Output Optocoupler, 1 Channel, 5.3 kV, 60 mA, DIP, 6 Pins
IsocomMOC3063X
MOC3063 Series 1 Channel 5300 Vrms Triac Zero Crossing Optocoupler - DIP-6
IsocomMOC3023X
MOC3023X Series Single Channel 5300 Vrms Optically Coupled Isolator - DIP-6
VishayK3023P
Optocoupler with Phototriac Output | OPTOISOLATOR 5.3KV TRIAC 6DIP
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP

Descriptions

Descriptions of Isocom MOC3043X provided by its distributors.

ISOCOM MOC3043X Triac Output Optocoupler, Zero Crossing, 5.3 kV, 400 V, DIP, 6 Pins
50mA 400V 1.2V DIP-6 Optocouplers - Thyristor Signal Output ROHS
Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP W
Triac Output Optocoupler With Zero CRSVR, 1-Element, 5300V Isolation
6 Pin Zero Crossing Triac Output, Optocoupler
OPTOISOLTR 5.3KV TRIAC 1CH 6-DIP
OPTOCOUPLER, DIP-6, TRIAC O/P; Optocoupler Case Style: DIP; No. of Pins: 6Pins; Isolation Voltage: 5.3kV; Triac Operating Mode: Zero Crossing; Peak Repetitive Off-State Voltage, Vdrm: 400V; Product Range: -; SVHC: No SVHC (15-J
OPTOCOUPLER, DIP-6, TRIAC O/P; No. of Channels:1; Voltage, Isolation:5300V rms; Output Type:Triac; Input Current:20mA; Case Style:DIP-6; Operating Temperature Range:-40°C to +100°C; Opto Case Style:DIP ;RoHS Compliant: Yes

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD