Isocom ISP521-4XSM

Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP SMD
$ 0.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom ISP521-4XSM.

New Yorker Electronics

Datasheet16 pages8 years ago

element14 APAC

Inventory History

3 month trend:
-12.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

IsocomISP847X
ISOCOM ISP847X Transistor Output Optocoupler, 4 Channel, 5.3 kV, 50 %, 50 mA, DIP, 16 Pins
IsocomTIL193
TIL193 Series Quad Channel 35 V 7500 Vrms Phototransistor Optocoupler - DIP-16
IsocomISP621-4X
Transistor Output Optocoupler, 4-Element, 5300V Isolation
Diodes Inc.LTV-846S
LTV Series Quad Channel 80 V 5000 Vrms Transistor Output Optocoupler SMT -DIP-16
Diodes Inc.LTV-847
TRANSISTOR OUTPUT OPTOCOUPLER Transistor Output Optocoupler, 4-Element, 5000V Isolation
Diodes Inc.LTV-847S
LTV Series Quad Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT -DIP-16

Descriptions

Descriptions of Isocom ISP521-4XSM provided by its distributors.

Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP SMD
Transistor Output Optocoupler, 4-Element, 5300V Isolation
1.3V 4¦Ìs 3¦Ìs 4¦Ìs DC 4 5.3KV 0.05 3ns 600% 400mV(Typ) DIP,PDIP , 4mm
16 Pin Transistor Output, Quad Optocoupler
16PIN TRANSISTOR OUTPUT, QUAD OP
OPTOISO 5.3KV 4CH TRANS 16-SMD
Optocoupler, Smdip-16, Quad Tr O/P; No. Of Channels:4 Channel; Optocoupler Case Style:Surface Mount Dip; No. Of Pins:16Pins; Forward Current If Max:50Ma; Isolation Voltage:5.3Kv; Ctr Min:50%; Collector Emitter Voltage V(Br)Ceo:55V Rohs Compliant: Yes |Isocom Components 2004 Ltd ISP521-4XSM

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD