Isocom IS126

Optocoupler IS126; SMD; Ch: 1; OUT: transistor; Uinsul: 3.75kV; Uce: 35V; Gull wing 4
$ 0.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom IS126.

New Yorker Electronics

Datasheet2 pages17 years ago

Inventory History

3 month trend:
-0.49%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2002-04-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.LTV-357T
LTV Series Single Channel 80 V 3750 Vrms Transistor Output Optocoupler SMT DIP-4
Lite-OnLTV-354T
Single Channel 35 V 3750 Vrms Transistor Output Optocoupler Surface Mount-Dip-4
VishayTCMD1000
Optocoupler with transistor output; VISHAY; TCMD1000; 1; 35 V; 4; SOIC
California Eastern LaboratoriesPS2701-1-F3-H-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP Embossed T/R
California Eastern LaboratoriesPS2701-1-F3-M-A
PS2701 Series Single Channel 40 V 3750 Vrms High Isolation Photocoupler - SOIC-4
California Eastern LaboratoriesPS2701-1-F3-P-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP Embossed T/R

Descriptions

Descriptions of Isocom IS126 provided by its distributors.

Optocoupler IS126; SMD; Ch: 1; OUT: transistor; Uinsul: 3.75kV; Uce: 35V; Gull wing 4
AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation
Single Channel 3750 Vrms 35 V 20% CTR SMT Phototransistor Optocoupler - SMD-4
AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R
OPTOCPLR, TRANSISTOR, 1CH, 3.75KV, SMD4 ROHS COMPLIANT: YES
AC INPUT Phototransistor OPTOCOUPLER
RS APAC
Isocom NPN , IS126, , , 4, DIP
OPTOCOUPLER, MINI-FLAT-4, TR O/P
4 Pin AC Input, SMD Optocouplers
HIGH DENSITY MOUNTING AC INPUT
OPTOCOUPLER, MINI-FLAT-4, TR O/P; No. of Channels: 1 Channel; Optocoupler Case Style: SMD; No. of Pins: 4Pins; Forward Current If Max: 50mA; Isolation Voltage: 3.75kV; CTR Min: 20%; SVHC: No SVHC (15-Jan-2019); Input Current: 20

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD